Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,010 In Stock 12,000 Factory | 1 : ¥12.15000 Cut Tape (CT) 3,000 : ¥4.89764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 10 MHz | - | 1 pA | 50 µV | 1mA | 25 mA | 3 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SC-74A | ||
1,753 In Stock 14,000 Marketplace | 1 : ¥45.24000 Cut Tape (CT) 1,000 : ¥18.50424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Last Time Buy | Buffer | 1 | - | 4580V/µs | - | 1.75 GHz | 3 µA | 3 mV | 10mA | 74 mA | 3 V | 10 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |