Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,818 In Stock | 1 : ¥21.35000 Cut Tape (CT) 2,500 : ¥9.75003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 20V/µs | 10 MHz | 5 pA | 25 µV | 1mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,214 In Stock | 1 : ¥48.60000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 1.5V/µs | 3.2 MHz | 2 pA | 250 µV | 700µA | - | 2.7 V | 11 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
560 In Stock | 1 : ¥50.16000 Tube | - | Tube | Active | Chopper (Zero-Drift) | 2 | Rail-to-Rail | 2V/µs | 3 MHz | 90 pA | 1 µV | 1mA (x2 Channels) | - | 2.7 V | 5.5 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
61 In Stock | 1 : ¥145.89000 Tube | Tube | Active | General Purpose | 4 | - | 4.5V/µs | 12.5 MHz | 8 nA | 30 µV | 2.3mA (x4 Channels) | - | 8 V | 44 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO |