Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,728 In Stock | 1 : ¥59.03000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 70V/µs | 215 MHz | 5 µA | 350 µV | 3.3mA (x2 Channels) | 30 mA | 3 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
1,209 In Stock | 1 : ¥65.10000 Tube | - | Tube | Active | Buffer | 1 | - | 75V/µs | 20 MHz | 500 µA | - | 5mA | 150 mA | 4.5 V | 40 V | 0°C ~ 100°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
542 In Stock | 1 : ¥113.38000 Tube | - | Tube | Active | Chopper (Zero-Drift) | 2 | - | 4V/µs | 2.5 MHz | 15 pA | 0.5 µV | 1mA (x2 Channels) | - | 4.75 V | 16 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO |