Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,480 In Stock | 1 : ¥80.87000 Tube | - | Tube | Last Time Buy | Instrumentation | 1 | - | 0.16V/µs | - | 120 kHz | 10 nA | 100 µV | 60µA | 30 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,387 In Stock | 1 : ¥81.19000 Cut Tape (CT) 2,500 : ¥34.78905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 200V/µs | 3 MHz | - | 20 nA | 200 µV | 250µA | 13.4 mA | 5 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
10,593 In Stock | 1 : ¥23.97000 Cut Tape (CT) 500 : ¥15.00342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Rail-to-Rail | 2.5V/µs | 11 MHz | - | 150 nA | 1 mV | 1.4mA | 50 mA | 2.7 V | 12 V | 0°C ~ 70°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |