Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,031 In Stock | 1 : ¥42.44000 Tube | Tube | Active | J-FET | 2 | - | 13V/µs | 5 MHz | 7 pA | 220 µV | 1.7mA (x2 Channels) | - | 20 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
8,399 In Stock | 1 : ¥63.71000 Tube | Tube | Active | Voltage Feedback | 1 | - | 800V/µs | 50 MHz | 300 nA | 300 µV | 4mA | 34 mA | 5 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
4,021 In Stock | 1 : ¥87.43000 Cut Tape (CT) 2,500 : ¥53.28045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 1000V/µs | 70 MHz | 600 nA | 500 µV | 6.3mA (x2 Channels) | 60 mA | 5 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
4,112 In Stock | 1 : ¥87.68000 Cut Tape (CT) 2,500 : ¥53.42905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 27V/µs | 80 MHz | 60 nA | 30 µV | 3.6mA (x2 Channels) | 45 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
898 In Stock | 1 : ¥88.58000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.2V/µs | - | 25 pA | 8 µV | 380µA | - | 2.4 V | 40 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
525 In Stock | 1 : ¥160.99000 Tube | Tube | Active | Voltage Feedback | 4 | - | 1000V/µs | 70 MHz | 600 nA | 500 µV | 6.3mA (x4 Channels) | 60 mA | 5 V | 36 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
610 In Stock | 1 : ¥85.63000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.1V/µs | 300 kHz | 30 nA | 35 µV | 400µA | - | 2 V | 10 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |