Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,680 In Stock | 1 : ¥76.76000 Cut Tape (CT) 2,500 : ¥41.93214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 10V/µs | 30 MHz | - | 550 nA | 220 µV | 4.1mA (x2 Channels) | 70 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
2,815 In Stock | 1 : ¥77.75000 Cut Tape (CT) 2,500 : ¥42.47112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 7V/µs | 14 MHz | - | 50 nA | 150 µV | 1.8mA (x2 Channels) | 50 mA | 2.5 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
3,998 In Stock | 1 : ¥139.65000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 10V/µs | 30 MHz | - | 550 nA | 220 µV | 4.1mA (x4 Channels) | 70 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
834 In Stock | 1 : ¥78.32000 Cut Tape (CT) 2,500 : ¥42.79449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 250V/µs | 45 MHz | - | 100 nA | 500 µV | 8mA | 26 mA | 10 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
169 In Stock 1,500 Factory | 1 : ¥31.44000 Tube | - | Tube | Active | Current Sense | 1 | Rail-to-Rail | 0.9V/µs | - | 250 kHz | 175 µA | 400 µV | 1mA | - | 4.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock Check Lead Time | 1 : ¥226.43000 Cut Tape (CT) 2,500 : ¥147.80499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 55V/µs | 16 MHz | - | 2 pA | 130 µV | 7mA | 45 mA | 9 V | 36 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |