Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,233 In Stock | 1 : ¥36.45000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 460V/µs | - | 560 MHz | 7.5 µA | 400 µV | 7.8mA | 70 mA | 4.5 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,118 In Stock | 1 : ¥47.45000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.7V/µs | 1.3 MHz | - | 500 pA | 15 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,031 In Stock | 1 : ¥54.68000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.48V/µs | 560 kHz | - | 45 pA | 10 µV | 215µA (x2 Channels) | 40 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,095 In Stock | 1 : ¥92.44000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | 1 MHz | - | 80 pA | 20 µV | 900µA | - | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,517 In Stock | 1 : ¥103.93000 Cut Tape (CT) 2,500 : ¥63.36113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | - | 3V/µs | 2.5 MHz | - | 10 pA | 0.5 µV | 800µA | - | 4.75 V | 32 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
509 In Stock | 1 : ¥166.82000 Tube | Tube | Active | Zero-Drift | 1 | - | - | 18 kHz | - | 2.5 pA | 1 µV | 2.4mA | - | 5 V | 16 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | |||
441 In Stock | 1 : ¥112.80000 Tube | - | Tube | Active | J-FET | 2 | - | 20V/µs | 8 MHz | - | 25 pA | 80 µV | 2.2mA (x2 Channels) | 70 mA | 10 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |