Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,062 In Stock | 1 : ¥27.34000 Cut Tape (CT) 2,500 : ¥13.33312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 20V/µs | 14 MHz | - | 70 pA | 1.5 µV | 1.3mA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
347 In Stock | 1 : ¥249.50000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | 4 MHz | 50 nA | - | 4mA | 5 mA | 21.6 V | 26.4 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
65 In Stock | 1 : ¥446.70000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | 15 MHz | 100 nA | - | 9.5mA | 5 mA | 9.5 V | 10.5 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
211 In Stock 3,528 Factory | 1 : ¥533.72000 Tube | - | Tube | Active | Sample and Hold | 1 | - | 105V/µs | - | 40 MHz | 2.5 µA | 2 mV | 20mA | 25 mA | 4.5 V | 10 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,782 In Stock | 1 : ¥14.86000 Cut Tape (CT) 2,500 : ¥6.78360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sample and Hold | 1 | - | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,654 In Stock | 1 : ¥17.08000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
866 In Stock | 1 : ¥24.47000 Tube | - | Tube | Active | Sample and Hold | 1 | - | - | - | - | 10 nA | 1 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,790 In Stock | 1 : ¥49.01000 Cut Tape (CT) 2,500 : ¥22.88483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sample and Hold | 1 | - | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,306 In Stock | 1 : ¥30.87000 Tube | - | Tube | Obsolete | Sample and Hold | 1 | - | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |