Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,355 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.41365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 15V/µs | 5 MHz | - | 2 pA | 330 µV | 330µA | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,363 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.94776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 2 | Rail-to-Rail | 2V/µs | - | 350 kHz | 80 µA | 100 µV | 355µA | - | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
6,338 In Stock | 1 : ¥39.32000 Cut Tape (CT) 2,000 : ¥19.75156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Programmable Gain | 1 | Rail-to-Rail | 8V/µs | - | 10 MHz | 1.5 nA | 75 µV | 330µA | 60 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
336 In Stock | 1 : ¥54.68000 Cut Tape (CT) 1,500 : ¥31.00755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 0.8V/µs | - | 2.2 MHz | 500 pA | 70 µV | 300µA | 20 mA | 4.6 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-WDFN Exposed Pad, CSP | 8-LFCSP (3x3) | ||
134 In Stock | 1 : ¥42.44000 Cut Tape (CT) 500 : ¥26.56562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 2 | Rail-to-Rail | 0.24V/µs | 1.3 MHz | - | 5 nA | 100 µV | 20µA (x2 Channels) | 10 mA | 1.8 V | 5.25 V | -40°C ~ 85°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |