Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,190 In Stock | 1 : ¥29.23000 Cut Tape (CT) 1,500 : ¥15.43952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 5.5V/µs | 10 MHz | 19.2 MHz | 0.7 pA | 120 µV | 1.5mA (x2 Channels) | 75 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
2,952 In Stock | 1 : ¥46.55000 Cut Tape (CT) 2,500 : ¥23.37985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1V/µs | 3.5 MHz | - | 0.2 pA | 90 µV | 330µA (x2 Channels) | 24 mA | 2.7 V | 5.5 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,361 In Stock | 1 : ¥57.63000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 55V/µs | - | 65 MHz | 100 nA | 20 µV | 7.9mA | 40 mA | 9 V | 33 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |