Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,954 In Stock | 1 : ¥31.28000 Cut Tape (CT) 2,000 : ¥15.71521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2V/µs | - | 400 kHz | 90 µA | 5 µV | 1.8mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
32 In Stock 18,457 Marketplace | 1 : ¥25.04000 Cut Tape (CT) 250 : ¥17.48756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Current Feedback | 2 | - | 3500V/µs | 600 MHz | 600 MHz | 6 µA | 2 mV | 32mA (x2 Channels) | 700 mA | 7 V | 13 V | -40°C ~ 85°C | - | - | Surface Mount | 16-VQFN Exposed Pad | 16-VQFN (4x4) |