Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
820 In Stock | 1 : ¥50.90000 Tube | - | Tube | Active | J-FET | 1 | - | 20V/µs | - | 4 MHz | 15 pA | 300 µV | 2.5mA | 25 mA | 9 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
660 In Stock | 1 : ¥59.77000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | - | 600 kHz | 1.2 nA | 30 µV | - | - | 6 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,678 In Stock | 1 : ¥63.38000 Tube | - | Tube | Active | Buffer | 1 | - | 75V/µs | 20 MHz | - | 500 µA | - | 5mA | - | 4.5 V | 40 V | 0°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
783 In Stock | 1 : ¥108.12000 Tube | - | Tube | Active | General Purpose | 1 | - | 15V/µs | 2 MHz | - | 10 pA | 1.5 mV | 4.2mA | 15 mA | 20 V | 90 V | -25°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,646 In Stock | 1 : ¥119.95000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 3V/µs | 1.9 MHz | 1.9 MHz | 2 pA | 400 µV | 1.24mA | 20 mA | 5 V | 30 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
252 In Stock | 1 : ¥141.70000 Tube | - | Tube | Active | General Purpose | 4 | - | 0.15V/µs | 500 kHz | - | 60 pA | 80 µV | 525µA (x4 Channels) | 25 mA | 4 V | 40 V | -40°C ~ 85°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
62 In Stock | 1 : ¥313.94000 Tube | - | Tube | Active | Instrumentation | 1 | - | 6V/µs | - | 1.2 MHz | 2 nA | 20 µV | 5mA | 32 mA | 9 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
422 In Stock | 1 : ¥72.99000 Tube | - | Tube | Active | General Purpose | 1 | - | 350V/µs | 50 MHz | 50 MHz | 3.3 µA | 500 µV | 7mA | 50 mA | 5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
274 In Stock | 1 : ¥91.21000 Tube | - | Tube | Active | J-FET | 1 | - | 20V/µs | - | 4 MHz | 15 pA | 200 µV | 2.5mA | 25 mA | 9 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
38 In Stock | 1 : ¥92.28000 Tube | Tube | Active | General Purpose | 2 | - | 22V/µs | 90 MHz | - | 3 nA | 50 µV | 4.1mA (x2 Channels) | 22 mA | 5 V | 9 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
230 In Stock | 1 : ¥102.95000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.15V/µs | 500 kHz | - | 35 pA | 50 µV | 525µA (x2 Channels) | - | 4 V | 40 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
640 In Stock | 1 : ¥166.74000 Tube | - | Tube | Active | J-FET | 1 | - | 100V/µs | 16 MHz | - | 500 pA | 100 µV | 10mA | 50 mA | 9.5 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |