Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
446 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥7.77988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 160 pA | 6 µV | 450µA | - | 4 V | 36 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,696 In Stock | 1 : ¥33.33000 Cut Tape (CT) 2,500 : ¥16.71881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 6V/µs | 5.5 MHz | - | 0.2 pA | 150 µV | 750µA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
1,609 In Stock | 1 : ¥81.28000 Cut Tape (CT) 500 : ¥52.95210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 1500V/µs | 4 GHz | - | 0.003 pA | 200 µV | 16.5mA | 90 mA | 3.1 V | 5.25 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
6,093 In Stock | 1 : ¥24.22000 Cut Tape (CT) 2,500 : ¥12.14053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 390V/µs | 27 MHz | 36 MHz | 160 nA | 200 µV | 250µA | 25 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥64.95545 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zero-Drift | 1 | Rail-to-Rail | 0.5V/µs | 500 kHz | - | 3 pA | 0.5 µV | 175µA | - | 2.7 V | 11 V | -55°C ~ 150°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |