Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
935 In Stock | 1 : ¥81.19000 Cut Tape (CT) 500 : ¥37.23458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 2 | Rail-to-Rail | 280V/µs | 720 MHz | 400 MHz | 1.4 µA | 100 µV | 4.25mA (x2 Channels) | 100 mA | 2.5 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x2) | ||
299 In Stock | 1 : ¥54.84000 Tube | - | Tube | Last Time Buy | General Purpose | 2 | Rail-to-Rail | 90V/µs | 180 MHz | 120 MHz | 400 nA | 100 µV | 1.25mA (x2 Channels) | 100 mA | 2.5 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
170 In Stock | 1 : ¥19.54000 Cut Tape (CT) 250 : ¥11.24348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.2V/µs | 400 kHz | - | 250 pA | 5 µV | 20µA | 15 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |