Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,633 In Stock | 1 : ¥22.82000 Cut Tape (CT) 500 : ¥14.31510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.0013V/µs | 3 kHz | - | 40 pA | 185 µV | 1.25µA | 9 mA | 1.6 V | 16 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
6,522 In Stock | 1 : ¥34.97000 Cut Tape (CT) 500 : ¥21.88570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.075V/µs | 225 kHz | - | 8 nA | 500 µV | 45µA | 30 mA | 2.5 V | 18 V | 0°C ~ 70°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
1,741 In Stock | 1 : ¥55.09000 Tube | - | Tube | Active | J-FET | 2 | Rail-to-Rail | 23V/µs | 8 MHz | 15.5 MHz | 2 pA | 40 µV | 665µA (x2 Channels) | 20 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
846 In Stock | 1 : ¥64.53000 Tube | - | Tube | Active | General Purpose | 1 | - | 2.5V/µs | 8 MHz | - | 15 nA | 20 µV | - | - | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
336 In Stock | 1 : ¥85.63000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.001V/µs | 2.7 kHz | - | 25 pA | 200 µV | 1µA (x2 Channels) | 1.5 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
7,199 In Stock | 1 : ¥30.79000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.0055V/µs | 3 kHz | - | 7 pA | 100 µV | 1.25µA (x2 Channels) | 9 mA | 1.6 V | 16 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |