Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
373 In Stock | 1 : ¥42.28000 Tube | - | Tube | Active | General Purpose | 4 | - | 0.4V/µs | 1 MHz | 12 nA | 60 µV | 350µA (x4 Channels) | 20 mA | 4 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
19,355 In Stock 1,414 Marketplace | 1 : ¥15.52000 Cut Tape (CT) 2,500 : ¥10.32436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | CMOS | 4 | Push-Pull, Rail-to-Rail | 0.02V/µs | 100 kHz | 0.002 pA | 1 mV | 52µA (x4 Channels) | 40 mA | 4.5 V | 15.5 V | -40°C ~ 85°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |