Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154,388 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.28263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | 15 nA | 1.7 mV | 110µA | 90 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
96,064 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥2.03257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.0015V/µs | 6 kHz | 0.1 pA | 75 µV | 450nA | 4.7 mA | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
20,720 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥3.15743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 0.0025V/µs | 6 kHz | 1 pA | 100 µV | 350nA | 12 mA | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,634 In Stock | 1 : ¥35.38000 Cut Tape (CT) 250 : ¥24.72968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 5V/µs | 10 MHz | 30 pA | 0.25 µV | 1.9mA (x2 Channels) | 60 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
19,694 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.65791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.2V/µs | 350 kHz | 1 pA | 600 µV | 10µA | 40 mA | 1.2 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
30,610 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,500 : ¥3.45824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.0045V/µs | 8 kHz | 0.1 pA | 3.4 mV | 550nA (x2 Channels) | 15 mA | 1.7 V | 3.6 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,651 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,000 : ¥4.99754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.0045V/µs | 8 kHz | 0.1 pA | 3.4 mV | 550nA (x4 Channels) | 15 mA | 1.7 V | 3.6 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
2,315 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥2.38076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.3V/µs | 550 kHz | 1 pA | 5 mV | 50µA | 23 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |