Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,309 In Stock | 1 : ¥51.88000 Cut Tape (CT) 1,500 : ¥27.39547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 310V/µs | - | 600 MHz | 6 µA | 35 µV | 14.7mA | 200 mA | 4.5 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | ||
3,307 In Stock | 1 : ¥53.85000 Cut Tape (CT) 1,500 : ¥30.55870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1350V/µs | - | 510 MHz | 6 µA | 100 µV | 15mA | 178 mA | 5 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | ||
2,756 In Stock | 1 : ¥51.56000 Cut Tape (CT) 3,000 : ¥28.17654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | Push-Pull, Rail-to-Rail | 20V/µs | 11 MHz | - | 0.5 pA | 30 µV | 1.8mA (x2 Channels) | 36 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (3x3) |