Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,802 In Stock | 1 : ¥27.26000 Tube | - | Tube | Active | General Purpose | 2 | - | 9V/µs | 4.5 MHz | 10 pA | 5 mV | 8mA (x2 Channels) | 40 mA | 4 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,029 In Stock | 1 : ¥40.47000 Tube | - | Tube | Active | J-FET | 2 | - | 15V/µs | 4 MHz | 50 pA | 500 µV | 3.6mA (x2 Channels) | - | 10 V | 44 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,271 In Stock | 1 : ¥10.34000 Tube | - | Tube | Obsolete | J-FET | 4 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x4 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |