Instrumentation, Op Amps, Buffer Amps

Results: 3
Series
-iCMOS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentation
Output Type
-Push-PullRail-to-Rail
Slew Rate
1.2V/µs25V/µs
Gain Bandwidth Product
1 MHz100 MHz
Current - Input Bias
80 pA5 nA3.8 µA
Voltage - Input Offset
20 µV70 µV2.6 mV
Current - Supply
900µA2.8mA4.1mA
Current - Output / Channel
37 mA40 mA
Voltage - Supply Span (Min)
2.5 V4.6 V10 V
Voltage - Supply Span (Max)
12.6 V30 V36 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-SO10-MSOPTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT6202CS5#TRPBF
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
4,503
In Stock
1 : ¥44.82000
Cut Tape (CT)
2,500 : ¥22.49678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
25V/µs
100 MHz
-
3.8 µA
2.6 mV
2.8mA
40 mA
2.5 V
12.6 V
0°C ~ 70°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-SOIC
LT1167CS8#PBF
IC INST AMP 1 CIRCUIT 8SO
Analog Devices Inc.
4,382
In Stock
1 : ¥90.96000
Tube
-
Tube
Active
Instrumentation
1
-
1.2V/µs
1 MHz
-
80 pA
20 µV
900µA
-
4.6 V
36 V
0°C ~ 70°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
10 MSOP
AD8250ARMZ
IC INST AMP 1 CIRCUIT 10MSOP
Analog Devices Inc.
2,544
In Stock
1 : ¥111.98000
Tube
Tube
Active
Instrumentation
1
Push-Pull
25V/µs
-
10 MHz
5 nA
70 µV
4.1mA
37 mA
10 V
30 V
-40°C ~ 85°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.