Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,209 In Stock | 1 : ¥20.44000 Cut Tape (CT) 3,000 : ¥9.35825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 20 MHz | 0.2 pA | 40 µV | 1.5mA | 65 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,237 In Stock | 1 : ¥22.00000 Cut Tape (CT) 250 : ¥15.38616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 20 MHz | 0.2 pA | 40 µV | 1.5mA | 65 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,806 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.36108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.45V/µs | 1 MHz | 1 pA | 500 µV | 70µA | 185 mA | 1.6 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,448 In Stock | 1 : ¥14.53000 Cut Tape (CT) 3,000 : ¥11.08329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 10V/µs | 20 MHz | 5 pA | 200 µV | 2.5mA | 70 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,482 In Stock | 1 : ¥20.36000 Cut Tape (CT) 3,000 : ¥8.54846 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 2.5V/µs | 6 MHz | 0.5 pA | 5 µV | 890µA | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | 5-SSOP |