LT6375HMS#PBF | |
---|---|
DigiKey Part Number | LT6375HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6375HMS#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6375HMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
-3db Bandwidth | 575 kHz | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
10 | ¥72.55800 | ¥725.58 |
37 | ¥69.18432 | ¥2,559.82 |
111 | ¥60.07135 | ¥6,667.92 |
259 | ¥57.37162 | ¥14,859.25 |
518 | ¥52.30946 | ¥27,096.30 |
1,036 | ¥45.55989 | ¥47,200.05 |