Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥91.37000 Tube | Tube | Active | Voltage Feedback | 2 | - | 800V/µs | 50 MHz | 300 nA | 300 µV | 4mA (x2 Channels) | 34 mA | 5 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
9,135 In Stock | 1 : ¥3.53000 Tube | Tube | Active | General Purpose | 4 | - | - | 1 MHz | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | -40°C ~ 85°C (TJ) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |