Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Renesas Electronics CorporationTexas Instruments
Number of Circuits
12
Slew Rate
0.8V/µs30V/µs
Gain Bandwidth Product
1 MHz15 MHz
Current - Input Bias
5 pA4 nA
Voltage - Input Offset
20 µV8 mV
Current - Supply
790µA (x2 Channels)10mA
Current - Output / Channel
35 mA45 mA
Voltage - Supply Span (Min)
4 V5 V
Voltage - Supply Span (Max)
16 V36 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
CA3130MZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Renesas Electronics Corporation
13,469
In Stock
1,960
Factory
1 : ¥27.67000
Tube
-
Tube
Active
General Purpose
1
-
30V/µs
15 MHz
5 pA
8 mV
10mA
45 mA
5 V
16 V
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA2277UA
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
3,891
In Stock
1 : ¥51.72000
Tube
-
Tube
Active
General Purpose
2
-
0.8V/µs
1 MHz
4 nA
20 µV
790µA (x2 Channels)
35 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.