Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,925 In Stock | 1 : ¥18.06000 Cut Tape (CT) 3,000 : ¥8.28361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.5V/µs | 4.5 MHz | 0.3 pA | 50 µV | 1.03mA | 37 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,705 In Stock | 1 : ¥52.05000 Tube | - | Tube | Active | Power | 1 | - | 8V/µs | 5.5 MHz | 200 nA | 1 mV | 18mA | 3 A | 10 V | 60 V | 0°C ~ 70°C | - | - | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
7,236 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥0.86893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 2 | - | 5V/µs | 12 MHz | 100 nA | 500 µV | 6mA | 50 mA | 4 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
27,051 In Stock | 1 : ¥27.91000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.6V/µs | 700 kHz | 20 nA | 2 mV | 700µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |