Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,115 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.27351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4.5V/µs | 8 MHz | 80 kHz | 1 pA | 1.5 mV | 550µA | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,498 In Stock | 1 : ¥49.26000 Tube | - | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 1V/µs | 2.5 MHz | 2.5 MHz | 30 pA | 1 µV | - | 30 mA | 2.7 V | 5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,028 In Stock | 1 : ¥58.94000 Cut Tape (CT) 1,000 : ¥33.42888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | 1 MHz | - | 60 µA | 50 µV | 5.9mA | 13 mA | 3 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC |