Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,958 In Stock | 1 : ¥15.84000 Cut Tape (CT) 3,000 : ¥7.26494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.06V/µs | 160 kHz | 1 pA | 500 µV | 7µA | 400 µA | 2.7 V | 16 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,505 In Stock | 1 : ¥45.89000 Cut Tape (CT) 2,500 : ¥23.04899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.05V/µs | 750 kHz | 0.2 pA | 25 µV | 55µA (x2 Channels) | 25 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
41,556 In Stock | 1 : ¥16.09000 Cut Tape (CT) 3,000 : ¥10.67275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 33 kHz | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |