Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
565 In Stock | 1 : ¥28.57000 Tube | - | Tube | Active | General Purpose | 1 | - | 25V/µs | 20 MHz | 5 pA | 1 mV | 5.3mA | 35 mA | 9 V | 48 V | -25°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,803 In Stock | 1 : ¥48.52000 Tube | - | Tube | Last Time Buy | CMOS | 2 | Push-Pull, Rail-to-Rail | 1.5V/µs | 1.3 MHz | 0.01 pA | 150 µV | 1.1mA (x2 Channels) | 34 mA | 4.5 V | 15.5 V | -40°C ~ 85°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |