Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,742 In Stock 5,000 Factory | 1 : ¥31.36000 Cut Tape (CT) 2,500 : ¥10.76118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 30V/µs | 50 MHz | 0.01 pA | 10 µV | 750µA | 85 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
1,208 In Stock 15,694 Marketplace | 1 : ¥17.73000 Cut Tape (CT) 250 : ¥8.46364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transimpedance | 1 | - | 12V/µs | 18 MHz | 3 pA | 7 µV | 800µA | 10 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) |