Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,245 In Stock | 1 : ¥96.30000 Cut Tape (CT) 2,500 : ¥52.60194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2.1V/µs | - | 500 kHz | - | 200 µV | 900µA | 25 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,047 In Stock | 1 : ¥61.16000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 0.55V/µs | - | 105 kHz | - | 900 µV | 140µA | 22 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,994 In Stock | 1 : ¥20.85000 Cut Tape (CT) 2,500 : ¥9.52582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 4 | Differential, Rail-to-Rail | 1.5V/µs | 1.4 MHz | - | 0.02 pA | 500 µV | 1.3mA (x4 Channels) | 8 mA | 2 V | 15.5 V | -40°C ~ 85°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |