Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,852 In Stock | 1 : ¥35.63000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 1300V/µs | 175 MHz | 235 MHz | 5.2 µA | 900 µV | 5.3mA | 71 mA | 4.5 V | 33 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8 In Stock | 1 : ¥87.27000 Tube | - | Tube | Active | Differential | 1 | Differential | 2800V/µs | 300 MHz | 370 MHz | 4 µA | 1 mV | 23mA | 120 mA | 4.5 V | 15 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |