Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,473 In Stock | 1 : ¥18.06000 Tube | - | Tube | Not For New Designs | General Purpose | 1 | - | 0.3V/µs | - | 600 kHz | 1.8 nA | 60 µV | - | - | 6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,147 In Stock | 1 : ¥23.97000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | - | 1.2 nA | 20 µV | 1.6mA | - | 6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
989 In Stock | 1 : ¥69.87000 Tube | - | Tube | Active | Differential | 1 | - | 9.5V/µs | - | 3 MHz | - | 25 µV | 2.5mA | 45 mA | 12 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,299 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Push-Pull | 0.5V/µs | 1.2 MHz | - | 10 nA | 600 µV | 350µA (x4 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
8,072 In Stock | 1 : ¥27.83000 Tube | Tube | Obsolete | General Purpose | 4 | - | - | 1 MHz | - | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | 0°C ~ 70°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |