Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,122 In Stock | 1 : ¥24.47000 Cut Tape (CT) 2,500 : ¥12.27441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 22V/µs | 38 MHz | - | 0.5 pA | 150 µV | 5.2mA | 40 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥24.63000 Cut Tape (CT) 3,000 : ¥12.35162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 63V/µs | - | 125 MHz | 1.7 µA | 2 mV | 1.4mA | 170 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
21,450 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥2.36915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 4 | - | 16V/µs | 4 MHz | - | 30 pA | 3 mV | 1.4mA (x4 Channels) | 40 mA | 6 V | 36 V | 0°C ~ 70°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |