Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Product Status
ActiveLast Time Buy
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
12
Slew Rate
1.3V/µs2.5V/µs
Gain Bandwidth Product
1.5 MHz7.2 MHz
Current - Input Bias
0.02 pA2 nA
Voltage - Input Offset
20 µV110 µV
Current - Supply
1.3mA (x2 Channels)2.75mA
Current - Output / Channel
30 mA35 mA
Voltage - Supply Span (Max)
15.5 V36 V
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LT1677IS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO
Analog Devices Inc.
949
In Stock
1 : ¥58.45000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
2.5V/µs
7.2 MHz
2 nA
20 µV
2.75mA
35 mA
3 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
LMC6482AIM
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
6,981
In Stock
1 : ¥23.48000
Tube
-
Tube
Last Time Buy
CMOS
2
Rail-to-Rail
1.3V/µs
1.5 MHz
0.02 pA
110 µV
1.3mA (x2 Channels)
30 mA
3 V
15.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.