Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,715 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,600 : ¥3.61232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 1 pA | 4.5 mV | 100µA (x4 Channels) | 23 mA | 1.8 V | 6 V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
50 In Stock 6,587 Marketplace | 1 : ¥39.65000 Tube | - | Bulk Tube | Active | Voltage Feedback | 2 | - | 250V/µs | 75 MHz | 115 MHz | 150 nA | 1.5 mV | 920µA (x2 Channels) | 60 mA | 2.6 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
323 In Stock | 1 : ¥41.30000 Tube | Tube | Last Time Buy | Current Sense | 1 | - | 2.4V/µs | - | 350 kHz | 90 pA | - | 1.8mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |