Instrumentation, Op Amps, Buffer Amps

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Amplifier Type
Current SenseJ-FET
Number of Circuits
14
Slew Rate
2V/µs13V/µs
Gain Bandwidth Product
900 kHz5.25 MHz
Current - Input Bias
65 pA20 µA
Voltage - Input Offset
15 µV3 mV
Current - Supply
370µA1.4mA (x4 Channels)
Voltage - Supply Span (Min)
2.7 V10 V
Voltage - Supply Span (Max)
20 V30 V
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-35314-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
INA280A3IDCKR
IC CURR SENSE 1 CIRCUIT SC70-5
Texas Instruments
3,320
In Stock
1 : ¥18.31000
Cut Tape (CT)
3,000 : ¥8.38404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2V/µs
900 kHz
20 µA
15 µV
370µA
-
2.7 V
20 V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
TLC074IN
TL074CN
IC OPAMP JFET 4 CIRCUIT 14DIP
Texas Instruments
2,968
In Stock
1 : ¥11.33000
Tube
-
Tube
Obsolete
J-FET
4
-
13V/µs
5.25 MHz
65 pA
3 mV
1.4mA (x4 Channels)
40 mA
10 V
30 V
0°C ~ 70°C (TA)
Through Hole
14-DIP (0.300", 7.62mm)
14-PDIP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.