Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,414 In Stock | 1 : ¥69.70000 Cut Tape (CT) 2,500 : ¥38.05152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 4V/µs | - | 1.3 MHz | 2 nA | 25 µV | 700µA | 15 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
581 In Stock | 1 : ¥30.13000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 3.5V/µs | 4 MHz | - | 0.3 pA | 50 µV | 1.25mA | 140 mA | 5 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
278 In Stock | 1 : ¥76.76000 Cut Tape (CT) 250 : ¥54.80604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Current Sense | 4 | - | 2V/µs | 1.1 MHz | - | 20 µA | 6 µV | 1.25mA (x4 Channels) | - | 2.7 V | 20 V | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad | 16-VQFN (4x4) |