Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,489 In Stock | 1 : ¥8.70000 Cut Tape (CT) 2,500 : ¥3.70302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4.5V/µs | 1.1 MHz | - | 10 pA | 300 µV | 115µA (x2 Channels) | 80 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,047 In Stock | 1 : ¥61.16000 Tube | - | Tube | Active | Differential | 1 | Rail-to-Rail | 0.55V/µs | - | 105 kHz | - | 900 µV | 140µA | 22 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock | 380 : ¥13.16697 Tube | - | Tube | Obsolete | CMOS | 2 | Differential, Rail-to-Rail | 1.5V/µs | 1.4 MHz | - | 0.02 pA | 500 µV | 650µA (x2 Channels) | 8 mA | 2 V | 15.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |