Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,330 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Push-Pull | 0.5V/µs | 1.2 MHz | 10 nA | 600 µV | 350µA (x4 Channels) | 30 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
5,364 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥0.71310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.5V/µs | 1.2 MHz | 10 nA | 300 µV | 300µA (x2 Channels) | 40 mA | 3 V | 36 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,990 In Stock | 1 : ¥27.42000 Cut Tape (CT) 3,000 : ¥8.88810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Differential, Rail-to-Rail | 1.5V/µs | 1.4 MHz | 0.02 pA | 500 µV | 650µA (x2 Channels) | 8 mA | 2 V | 15.5 V | -40°C ~ 85°C | Surface Mount | 8-WFBGA, DSBGA | 8-DSBGA (1.56x1.56) |