Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,647 In Stock | 1 : ¥7.14000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.5V/µs | 1.5 MHz | 80 nA | 2 mV | 1.7mA | 25 mA | 10 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
13,469 In Stock 1,960 Factory | 1 : ¥27.67000 Tube | - | Tube | Active | General Purpose | 1 | - | 30V/µs | 15 MHz | 5 pA | 8 mV | 10mA | 45 mA | 5 V | 16 V | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
470 In Stock | 1 : ¥22.33000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 7V/µs | 10 MHz | 1 pA | 250 µV | 1mA (x4 Channels) | 30 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |