Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,886 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.17492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 1V/µs | - | 90 kHz | 39 µA | 5 µV | 40µA | - | 2.2 V | 26 V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | |||
8,889 In Stock | 1 : ¥10.67000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.004V/µs | 10 kHz | - | 1 pA | 150 µV | 900nA (x2 Channels) | 23 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |