LM358DR | |
---|---|
DigiKey Part Number | 296-LM358DRTR-ND - Tape & Reel (TR) 296-LM358DRCT-ND - Cut Tape (CT) 296-LM358DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.19360 | ¥54.84 |
100 | ¥1.51640 | ¥151.64 |
250 | ¥1.27712 | ¥319.28 |
500 | ¥1.03756 | ¥518.78 |
1,000 | ¥0.79816 | ¥798.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.71836 | ¥1,795.90 |
5,000 | ¥0.67846 | ¥3,392.30 |
12,500 | ¥0.61859 | ¥7,732.38 |
25,000 | ¥0.57868 | ¥14,467.00 |
62,500 | ¥0.51882 | ¥32,426.25 |
125,000 | ¥0.49886 | ¥62,357.50 |