Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeJ-FET
Number of Circuits
12
Output Type
-Rail-to-RailSingle Ended, Rail-to-Rail
Slew Rate
0.35V/µs400V/µs1500V/µs
Gain Bandwidth Product
1 MHz500 MHz4 GHz
Current - Input Bias
0.003 pA0.9 pA1 pA
Voltage - Input Offset
0.1 µV200 µV
Current - Supply
600µA16.5mA16.5mA (x2 Channels)
Current - Output / Channel
40 mA90 mA
Voltage - Supply Span (Min)
2.7 V3.1 V
Voltage - Supply Span (Max)
5.25 V5.5 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
6-WDFN Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TDFN (3x3)8-MSOP-EPTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LTC6268IS6#TRMPBF
IC OPAMP JFET 1 CIRCUIT TSOT23-6
Analog Devices Inc.
6,923
In Stock
1 : ¥80.95000
Cut Tape (CT)
500 : ¥52.69512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
1
Rail-to-Rail
400V/µs
500 MHz
350 MHz
0.9 pA
200 µV
16.5mA
-
3.1 V
5.25 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-MSOP-EP
LTC6269IMS8E-10#PBF
IC OPAMP JFET 2 CIRCUIT 8MSOP
Analog Devices Inc.
1,247
In Stock
1 : ¥116.83000
Tube
-
Tube
Active
J-FET
2
-
1500V/µs
4 GHz
-
0.003 pA
200 µV
16.5mA (x2 Channels)
90 mA
3.1 V
5.25 V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
9,677
In Stock
2,500
Factory
1 : ¥23.73000
Cut Tape (CT)
2,500 : ¥11.91049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Single Ended, Rail-to-Rail
0.35V/µs
1 MHz
-
1 pA
0.1 µV
600µA
40 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
6-WDFN Exposed Pad
6-TDFN (3x3)
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.