Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Series
-MicroAmplifier™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSGeneral Purpose
Number of Circuits
12
Slew Rate
0.03V/µs2.3V/µs
Gain Bandwidth Product
100 kHz2.8 MHz
Voltage - Input Offset
60 µV700 µV
Current - Supply
20µA (x2 Channels)230µA230µA (x2 Channels)
Current - Output / Channel
5 mA22 mA
Voltage - Supply Span (Min)
2.3 V2.7 V
Voltage - Supply Span (Max)
5.5 V6 V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MCP602-I/SN
IC CMOS 2 CIRCUIT 8SOIC
Microchip Technology
5,879
In Stock
1 : ¥6.08000
Tube
-
Tube
Active
CMOS
2
Rail-to-Rail
2.3V/µs
2.8 MHz
1 pA
700 µV
230µA (x2 Channels)
22 mA
2.7 V
6 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
MCP601T-I/SN
IC OPAMP GP 1 CIRCUIT 8SOIC
Microchip Technology
6,629
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,300 : ¥3.53024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2.3V/µs
2.8 MHz
1 pA
700 µV
230µA
22 mA
2.7 V
6 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA2336UA
IC CMOS 2 CIRCUIT 8SOIC
Texas Instruments
1,705
In Stock
26,811
Marketplace
1 : ¥28.08000
Tube
Bulk
Tube
Active
CMOS
2
Rail-to-Rail
0.03V/µs
100 kHz
1 pA
60 µV
20µA (x2 Channels)
5 mA
2.3 V
5.5 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.