Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,101 In Stock | 1 : ¥23.73000 Cut Tape (CT) 3,000 : ¥11.91048 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 3.5V/µs | 4 MHz | - | 0.2 pA | 600 µV | 1.15mA | 140 mA | 5 V | 16 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,452 In Stock | 1 : ¥30.54000 Cut Tape (CT) 2,500 : ¥15.32925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 3500V/µs | - | 730 MHz | 50 µA | 1.5 mV | 33mA | 1 A | 4.5 V | 13 V | -40°C ~ 85°C (TA) | Surface Mount | 16-VQFN Exposed Pad | 16-VQFN (4x4) |