Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,460 In Stock 1,200 Factory | 1 : ¥35.71000 Tube | - | Tube | Active | Current Sense | 1 | - | - | - | 250 kHz | 5 µA | 100 µV | 75µA | 4.5 V | 76 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
0 In Stock Check Lead Time | 1 : ¥35.38000 Tube | - | Tube | Active | Zero-Drift | 1 | Rail-to-Rail | 0.45V/µs | 1.5 MHz | - | 30 pA | 0.5 µV | 900µA | 4.75 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |