Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
DifferentialGeneral Purpose
Number of Circuits
12
Slew Rate
0.8V/µs5V/µs
Voltage - Input Offset
10 µV150 µV
Current - Supply
790µA950µA
Current - Output / Channel
32 mA35 mA
Voltage - Supply Span (Min)
4 V4.5 V
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
INA2133UA
IC OPAMP DIFF 2 CIRCUIT 14SOIC
Texas Instruments
1,500
In Stock
1 : ¥36.53000
Tube
-
Tube
Active
Differential
2
-
5V/µs
-
1.5 MHz
-
150 µV
950µA
32 mA
4.5 V
36 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-SOIC
OPA277U/2K5
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
2,864
In Stock
1 : ¥51.31000
Cut Tape (CT)
2,500 : ¥28.00509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
0.8V/µs
1 MHz
-
500 pA
10 µV
790µA
35 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
OPA277U
IC OPAMP GP 1 CIRCUIT 8SOIC
Texas Instruments
1,335
In Stock
1 : ¥56.07000
Tube
-
Tube
Active
General Purpose
1
-
0.8V/µs
1 MHz
-
500 pA
10 µV
790µA
35 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.