Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,638 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 3 MHz | 5 pA | 25 mV | 750µA | 250 mA | 2.7 V | 6 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,570 In Stock 1,960 Factory | 1 : ¥25.94000 Tube | - | Tube | Active | General Purpose | 1 | - | 9V/µs | 4.5 MHz | 10 pA | 2 mV | 4mA | 40 mA | 4 V | 36 V | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
260 In Stock | 1 : ¥28.57000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 1.5V/µs | 3 MHz | 8 pA | 250 µV | 475µA (x4 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |