Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.6V/µs-
Voltage - Input Offset
100 µV4.5 mV
Current - Supply
1.1µA100µA (x2 Channels)
Voltage - Supply Span (Min)
1.6 V1.8 V
Voltage - Supply Span (Max)
6 V28 V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MCP6002T-I/SN
IC OPAMP GP 2 CIRCUIT 8SOIC
Microchip Technology
19,817
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,300 : ¥2.54506
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
0.6V/µs
1 MHz
-
1 pA
4.5 mV
100µA (x2 Channels)
23 mA
1.8 V
6 V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
1,716
In Stock
7,500
Factory
1 : ¥16.42000
Cut Tape (CT)
2,500 : ¥7.50002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
-
-
15 kHz
-
100 µV
1.1µA
-
1.6 V
28 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.