Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
361 In Stock | 1 : ¥27.83000 Cut Tape (CT) 3,000 : ¥8.00348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 350V/µs | 300 MHz | - | 1.5 µA | 15 µV | 960µA | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
5,410 In Stock | 1 : ¥33.33000 Cut Tape (CT) 250 : ¥16.36876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 220V/µs | 27 MHz | 36 MHz | 200 nA | 100 µV | 250µA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-WFQFN | 10-WQFN (2x2) |